Manufacturer Part #
74LVC2G07FZ4-7
74LVC Series 3.3 V SMT Single Buffer with Open-Drain Outputs - X2-DFN1410-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC2G07FZ4-7 - Product Specification
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
Diodes Incorporated 74LVC2G07FZ4-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Propagation Delay: | 3.7ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| Low Level Output Current: | 32mA |
| No of Pins: | 6 |
| Quiescent Current: | 40µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.105
10,000
$0.104
15,000
$0.103
20,000
$0.102
25,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount